
5-circuit, 1-row male header with a 2mm pitch. Features straight, through-hole termination and a 2A current rating. Constructed with bronze and brass contacts with tin plating. Operates within a -20°C to 85°C temperature range and is UL94 V-0 flammability rated. This lead-free, RoHS-compliant component is designed for board-to-board applications.
Molex 53014-0510 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53014 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-0510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
