Molex 53014-0510 / HEADER RAK 2 technical specifications.
| Contact Material | Bronze, Tin |
| Current Rating | 2A |
| Gender | Male |
| Height | 6.05mm |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Series | MicroBlade |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-0510 / HEADER RAK 2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.