
12-position, 12-circuit male header with straight, vertical orientation and a 2mm pitch. Features blade pins with tin-plated bronze and brass contacts, rated for 2A current and 125V voltage. This through-hole mount component has a black housing, a maximum operating temperature of 85°C, and is RoHS compliant.
Molex 53014-1210 technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 6.6mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 11.81mm |
| Housing Color | Black |
| Length | 17.79mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53014 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53014-1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
