Molex 530140314 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 530140314 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.