The Molex MicroBlade 7-contact shrouded header features a HDR gender and 2mm terminal pitch. It is designed for through hole mounting and operates within a temperature range of -20°C to 85°C. With a maximum voltage rating of 125V and a current rating of 2A per contact, this header is suitable for various applications.
Molex 530140710 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Dual Slot |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MicroBlade™ |
| Height | 5.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 530140710 to view detailed technical specifications.
No datasheet is available for this part.