
Right-angle male receptacle connector with 4 contacts in a single row, featuring a 2mm pitch and solder termination. This board-to-board component offers a 2A current rating and 125V voltage rating, with a UL94 V-0 flammability rating. Constructed with bronze contacts and tin plating, it operates within a -20°C to 85°C temperature range and is RoHS compliant.
Molex 53015-0410 technical specifications.
| Package/Case | 0410 |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MicroBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53015-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
