11-position, 1-row right-angle male pin header with a 2mm pitch. Features tin-plated bronze contacts and a 2A current rating, suitable for 125V DC applications. Designed for through-hole mounting with a press-fit termination. Operating temperature range from -20°C to 85°C, with UL94 V-0 flammability rating.
Molex 53015-1110 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Mating Length | 0.122inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | MicroBlade™ 53015 |
| Termination | Press-Fit |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53015-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.