The Molex MicroBlade 6-contact shrouded header is designed for board-to-board connections. It features a right-angle body orientation and a termination method of solder. The header has a terminal pitch of 2mm and a maximum operating temperature range of -20°C to 85°C. It is rated for a maximum current of 2A per contact and a maximum voltage of 125V. The header is available in a through-hole package type.
Molex 530150610 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MicroBlade™ |
| Height | 4.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 530150610 to view detailed technical specifications.
No datasheet is available for this part.