The Molex 530250810 is an 8-contact HDR header with a 2mm terminal pitch, designed for wire-to-board applications. It features a straight body orientation and a termination method of solder. The header has a maximum operating temperature range of -20°C to 85°C and a maximum voltage rating of 125V. It can handle a maximum current of 2A per contact and is available in a through-hole package type. The Molex MicroBlade Tradename is associated with this product.
Checking distributor stock and pricing after the page loads.
| Type | Wire to Board |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | MicroBlade™ |
| Height | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |