Molex 53047-0210-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53047-0210-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
