The Molex PicoBlade 3-contact shrouded header features a HDR gender, 1.25mm terminal pitch, and a through hole mounting style. It is rated for a maximum operating temperature of 85°C and a minimum of -40°C. The header has a maximum current rating of 1 amp per contact and a maximum voltage rating of 125V. It is available in a straight body orientation and has a height of 4.2mm.
Molex 530470310 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 3 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 530470310 to view detailed technical specifications.
No datasheet is available for this part.