The PicoBlade 4-contact shrouded header features a HDR gender and 1.25mm terminal pitch. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The header is designed for through-hole mounting and has a maximum current rating of 1 amp per contact. It is rated for 125V and has a height of 4.2mm.
Molex 530470410 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 4.2mm |
| Mating Length | 2.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 530470410 to view detailed technical specifications.
No datasheet is available for this part.