The PicoBlade shrouded header features 7 contacts with a 1.25mm terminal pitch, suitable for through-hole mounting. It has a maximum operating temperature range of -40°C to 85°C and can withstand a maximum voltage rating of 125V. The header is designed for use in applications where a high level of reliability and durability is required, with a maximum current rating of 1A per contact.
Molex 530470710 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 7 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 4.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 530470710 to view detailed technical specifications.
No datasheet is available for this part.