
Right-angle male board connector featuring 6 contacts in a single row with a 1.25mm pitch. This receptacle offers a solder termination with blade pin contacts made from bronze, brass, and tin, plated with tin and gold. Rated for 1A current and 125V, with a maximum voltage rating of 250V AC, it operates within a temperature range of -40°C to 85°C. The natural colored housing is UL94 V-0 flammability rated and lead-free.
Molex 53048-0610 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin, Gold |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.99mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53048-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
