Right-angle header with 8 circuits and 8 contacts, featuring a 1.25mm pitch and tin-plated bronze contacts. This through-hole mount component operates at 1A and 125V, with a natural colored housing and tin body plating. It is UL94 V-0 flammability rated and RoHS compliant, suitable for operating temperatures from -40°C to 85°C.
Molex 53048-0810 technical specifications.
| Body Plating | Tin |
| Package/Case | 0810 |
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53048-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.