Molex 53048-0810-C technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53048-0810-C to view detailed technical specifications.
No datasheet is available for this part.