11-circuit, 1-row male right-angle header with a 1.25mm pitch. Features blade pin contacts made of bronze with tin plating, rated for 1A current and 125V DC voltage. Designed for through-hole mounting with solder termination. Operating temperature range from -40°C to 85°C. RoHS compliant.
Molex 53048-1110 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade™ 53048 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53048-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.