Right-angle male header connector featuring 14 contacts in a single row with a 1.25mm pitch. This board-to-board component offers a 1A current rating and 125V voltage rating, with solder termination and through-hole mounting. Constructed with bronze contacts and tin plating, it boasts a natural insulator color and UL94 V-0 flammability rating. Operating within a -40°C to 85°C temperature range, this RoHS compliant receptacle is supplied in trays.
Molex 53048-1410 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Poles | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53048-1410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.