13-position, 1-row shrouded header with a 1.25mm pitch. Features male blade pin contacts made of bronze with tin plating, supporting a 1A current rating and 125V voltage rating. This right-angle, through-hole mount component is designed for solder termination and operates within a -40°C to 85°C temperature range. Packaged in trays of 100 units.
Molex 530481310 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade™ 53048 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 530481310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.