
This **board connector** features a **2mm pitch** and a **vertical, straight orientation** for **through-hole mounting**. It offers **4 contacts** arranged in **1 row**, with **male gender** and **solder termination**. Constructed with **brass contacts** and **tin plating**, this **receptacle** supports a **2A current rating** and a **125V voltage rating**, operating within a **-40°C to 105°C temperature range**. The housing is **natural colored**, and the component is **lead-free** and **RoHS compliant**.
Molex 53253-0470 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53253 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53253-0470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
