
5-circuit, 1-row male receptacle connector with a 2mm pitch. Features brass contacts with tin plating, rated for 2A current and 125V voltage. Designed for through-hole mounting with a straight, vertical orientation and solder termination. Operating temperature range of -40°C to 105°C. Lead-free and RoHS compliant.
Molex 53253-0570 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53253 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53253-0570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
