Vertical wire-to-board header with a 2.00mm pitch, featuring 9 circuits and a square pin contact shape. This male connector utilizes brass contacts with tin/lead plating and a tin mating finish, offering a contact mating length of 0.13 inches. Constructed with natural colored nylon insulation, it boasts a UL94 V-0 flammability rating and a kinked pin termination for through-hole mounting.
Molex 53253-0910 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Micro-Latch™ 53253 |
| Termination | Kinked Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53253-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.