10-position, 1-row male pin header for board-to-board applications. Features a 2mm pitch, straight vertical orientation, and solder termination with tin plating. Brass contacts offer a 2A current rating and 125V voltage rating. Natural colored housing and contacts, with a temperature range of -40°C to 105°C.
Molex 53253-1070 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 3.65mm |
| Housing Color | Natural |
| Lead Pitch | 2mm |
| Length | 22mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 53253 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53253-1070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.