12-position, 1-row male header connector with a 2mm pitch and straight, through-hole mounting. Features brass contacts with tin and gold plating, a 2A current rating, and a 125V voltage rating. Designed for solder termination with a maximum operating temperature of 105°C. Housing color is natural, and the component is lead-free and RoHS compliant.
Molex 53253-1270 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 3.65mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.5mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 125.125kV |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Latch™ 53253 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53253-1270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.