
Right-angle, through-hole mount male pin header with 3 circuits and 3 positions. Features brass contacts with tin-lead plating, a 2A current rating, and a 125V voltage rating. Contact mating length is 0.13 inches, and the pitch is 0.079 inches. Dimensions include a height of 4.2mm, width of 5.65mm, and length of 8mm. Housing color is natural.
Molex 53254-0310 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.2mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 8mm |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Micro-Latch™ 53254 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| Width | 5.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53254-0310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.