Right-angle male pin header for board-to-board applications. Features 3 contacts in a single row with a 2mm pitch. Rated for 2A current and 125V AC/DC, with brass contacts plated in tin. Through-hole termination and a locking mechanism ensure secure connection. Operating temperature range of -40°C to 105°C, with UL94 V-0 flammability rating.
Molex 53254-0370 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-Latch |
| Termination | Through Hole |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53254-0370 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.