Right angle male board connector featuring 4 contacts in a single row with a 2mm pitch. This receptacle utilizes brass contacts with gold plating and a tin mating finish, offering a 2A current rating and 125V voltage rating. The nylon housing is natural colored and UL94 V-0 flammability rated, with a kinked pin termination for through-hole mounting.
Molex 53254-0410 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.2mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 10mm |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Micro-Latch 53254 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| Width | 5.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53254-0410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.