
Rectangular connector with 6 circuits, 6 male pin contacts, and a 0.079-inch pitch. Features brass contacts with tin-lead plating, a 0.13-inch mating length, and a right-angle, through-hole mount termination. Operates within a temperature range of -40°C to 105°C with a maximum voltage rating of 125V AC. Housing is natural colored polyamide with a 4.2mm height, 5.65mm width, and 14mm length.
Molex 53254-0610 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.2mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Micro-Latch™ 53254 |
| Termination | Solder |
| Width | 5.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53254-0610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.