8-position, 1-row male pin header with a 2mm pitch and 2A current rating. Features brass male pin contacts with tin-lead plating and a 0.13-inch mating length. This right-angle connector mounts via through-hole termination with kinked pins. Housing is natural colored, with overall dimensions of 18mm length, 5.65mm width, and 4.2mm height. Rated for 125V, this component is not RoHS compliant and contains lead.
Molex 53254-0810 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.2mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 18mm |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Micro-Latch™ 53254 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| Width | 5.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53254-0810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.