
Right-angle male header with 9 positions and 9 circuits, featuring brass male pin contacts with tin-lead plating and a 0.13-inch mating length. This through-hole mount component operates at a 2A current rating and 125V voltage rating, with a 0.079-inch pitch and dimensions of 4.2mm height, 20mm length, and 5.65mm width. The natural colored housing is designed for kinked pin termination.
Molex 53254-0910 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 4.2mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 20mm |
| Mount | Through Hole |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Series | Micro-Latch™ 53254 |
| Termination | Kinked Pin |
| Voltage Rating | 125V |
| Width | 5.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53254-0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
