
2mm pitch wire-to-board header, right-angle orientation, featuring 14 circuits and male contact gender. Constructed with brass contacts and tin plating, it offers a 2A current rating and a 125V voltage rating. This through-hole mount component operates within a -40°C to 105°C temperature range and is RoHS compliant.
Molex 53254-1470 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 3.3mm |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 53254 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53254-1470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.