Molex 53259-0317 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 4.5A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 53259 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53259-0317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.