
This Molex connector features a right angle orientation, 3.5mm pitch, and a current rating of 5.5A. It is rated for 250V and has a contact material of brass with tin plating. The connector is available in a tray packaging with 600 pieces per package. It is compliant with RoHS regulations but not glow wire compliant.
Molex 53259-0429 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tray |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Series | 53259 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53259-0429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.