
This 11-position rectangular connector features a contact material of brass with a tin plating, and is rated for 5.5A of current and 250V of voltage. It is packaged in a tray with 200 pieces per unit and has a right-angle orientation. The connector is RoHS compliant and non-compliant with glow wire standards. It has a pitch of 3.5mm and is designed for through-hole termination.
Molex 53259-1129 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5.5A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 3.5mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53259-1129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
