Molex 53261-0390 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Blade Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | PicoBlade™ 53261 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53261-0390 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.