Molex 53261-0390BULK technical specifications.
| Package/Case | SMD/SMT |
| Contact Gender | Female |
| Contact Plating | Tin |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Pitch | 2.3mm |
| Series | 53261 |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53261-0390BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.