
This 4-position right angle header features a 1.25mm pitch and is rated for 125V and 1A. It is constructed with tin contacts and is lead-free compliant. The header is available in quantities of 1000 and is packaged in cut tape. It has an operating temperature range of -40°C to 105°C and is RoHS compliant.
Molex 53261-0471 technical specifications.
| Contact Gender | Male |
| Contact Material | Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53261 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.005598oz |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-0471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
