
Right-angle male header receptacle, 5 circuits, 1 row, with a 1.25mm pitch. Features blade pin contacts made of bronze, brass, and tin with tin plating, rated for 1A and 125V. This surface mount component has a natural insulator color, is UL94 V-0 flammability rated, and is lead-free and RoHS compliant. Operating temperature range is -40°C to 85°C.
Molex 53261-0571 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-0571 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
