
Right-angle male receptacle for board-to-board applications. Features 5 contacts in a single row with a 0.049-inch pitch. Designed for surface mount termination with a locking mechanism. Offers a 1A current rating and 125V voltage rating. Insulator color is natural.
Molex 53261-0590 technical specifications.
| Package/Case | 0590 |
| Color | Natural |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | PicoBlade™ 53261 |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53261-0590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
