Molex 53261-0690 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Copper |
| Contact Type | Blade Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PicoBlade™ 53261 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 53261-0690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.