This 20-position connector features a current rating of 1A and a voltage rating of 125V. It is designed for surface mount technology (SMT) and has a 2mm pitch. The connector is plated with tin and has a male contact gender. It is part of the 53261 series and is suitable for through-hole termination.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Gender | Male |
| Contact Plating | Tin |
| Current Rating | 1A |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Series | 53261 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Not Compliant |