
1.25mm pitch right-angle male receptacle connector with 11 contacts in a single row. Features surface mount termination and a locking mechanism. Rated for 1A current and 125V voltage. Constructed with bronze, brass, and tin contacts with tin plating. Insulator is natural color and UL94 V-0 flammability rated.
Molex 53261-1171 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Number of Circuits | 11 |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-1171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.