
1.25mm pitch, 12-position, single-row male right-angle board connector. Features surface mount termination with a solder contact type and tin-plated bronze/brass contacts. Rated for 1A current and 125V AC/DC, with a maximum operating temperature of 85°C. This lead-free receptacle offers a locking mechanism and natural insulator color.
Molex 53261-1271 technical specifications.
| Body Plating | Tin |
| Color | Beige |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 5.2mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-1271 to view detailed technical specifications.
No datasheet is available for this part.
