Molex 53261-1390 technical specifications.
| Color | Beige |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 1.25mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53261-1390 to view detailed technical specifications.
No datasheet is available for this part.