1.25mm pitch, 14-circuit, single-row male right-angle header receptacle for surface mount termination. Features tin-plated bronze/brass contacts, a 1A current rating, and a 125V voltage rating. Operates within a -40°C to 85°C temperature range, with a natural beige insulator and locking mechanism. Packaged on tape and reel, this lead-free component is RoHS compliant.
Molex 53261-1471 technical specifications.
| Body Plating | Tin |
| Color | Beige |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Current Rating | 1A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | SMD/SMT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-1471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.