
15-position, 1-row male right-angle header with a 1.25mm pitch. Features surface mount termination and a locking mechanism. Contact material is bronze with tin plating, and it offers a 1A current rating with a maximum of 2.5A. Insulator color is natural, with a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
Molex 53261-1571 technical specifications.
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin, Gold |
| Current Rating | 1A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 9.27mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Surface Mount |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-1571 to view detailed technical specifications.
No datasheet is available for this part.
