The Molex PicoBlade 9-contact shrouded header features a right-angle body orientation and dual-slot polarization. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 105°C. The header has a terminal pitch of 1.25mm and a maximum current rating of 1A per contact, with a maximum voltage rating of 125V.
Molex 532610971 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 9 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 3.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 532610971 to view detailed technical specifications.
No datasheet is available for this part.