This is a shrouded header connector with 2 positions, HDR gender, and a terminal pitch of 1.25mm. It is designed for surface mount applications and features a right angle body orientation. The termination method is solder and the polarization type is dual slot.
Molex 532617002 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 532617002 to view detailed technical specifications.
No datasheet is available for this part.