Molex 53265-0529 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Gender | Male |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Tray |
| Pitch | 7mm |
| Series | 53265 |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53265-0529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.