Molex 53266-0429 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 6A |
| Number of Rows | 1 |
| Package Quantity | 300 |
| Packaging | Tray |
| Pitch | 7mm |
| RoHS Compliant | Yes |
| Series | 53266 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53266-0429 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.